LAPP 52104498 PG21/M25 Adaptor

MPN
52104498
Brand
LAPP
EAN-13
2050001216533
Order Code
49-1333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

This SKINDICHT® MA-PG/M adaptor will convert a PG outer thread to a metric inner thread


  • Material: Nickel-plated brass
  • Form A top: Knurl
  • External thread: PG21
  • Internal thread: M25
  • Size: PG21/M25
Thread Size PG21 / M25
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG21
Internal thread M25
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot