LAPP 52104482 KU-M40/32 Reduction Gland

MPN
52104482
Brand
LAPP
EAN-13
4044773178937
Order Code
49-2532
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This LAPP SKINDICHT® KU-M Plastic Reducer enables the use of a cable gland with an outer thread smaller than the already existing thread bore holes in machines, devices and housings.


  • Plastic reducer with metric thread
  • Material: Polyamide glass fibre reinforced
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® KU-M
  • Supplied in light grey (RAL7035)
  • Supplied size: M40/32
  • Manufacturer's part: LAPP 52104482
Thread Size M32 / M40
Colour Grey
Material Polyamide glass fibre reinforced
Type Reducer
External thread M40
Internal thread M32
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot