LAPP 52104456 SKINDICHT Brass-extension ME-M ME-M 25/32 Extension

Image Representative of Range

LAPP 52104456 SKINDICHT Brass-extension ME-M ME-M 25/32 Extension

MPN
52104456
Brand
LAPP
EAN-13
4044773179323
Order Code
49-2222
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

This LAPP SKINDICHT® ME-M Thread Adaptor enlarges the threaded entry diameter on the threaded interface from a smaller to a larger thread size in order to accept a suitable gland.

Applications include machines, devices and housings.


  • External thread: M25
  • Internal thread: M32
  • Material: Nickel-plated brass
  • Specification: Enlager
  • Supplied in M25/M32
  • Manufacturer's part: LAPP 52104456
Thread Size M25 / M32
Colour Brass
Material Brass (Ni-plated)
Type Extension
External thread M25
Internal thread M32

Reviews

Be the first to submit a review

Trustpilot