LAPP 52104317 SKINDICHT MR-M MR-M40/25 Brass Reducer

MPN
52104317
Brand
LAPP
EAN-13
4044773180312
Order Code
49-2198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This LAPP SKINDICHT® MR-M reducer enables the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.


  • Metric brass reducer, nickel-plated
  • External thread: M40
  • Internal thread: M25
  • Material: Nickel-plated brass
  • Specification: Reducer
  • Manufacturer's part: LAPP 52104317
Thread Size M25 / M40
Colour Brass
Material Brass (Ni-plated)
Type Reducer
External thread M40

Reviews

Be the first to submit a review

Trustpilot