LAPP 52020840 STK PG13.5 Dust-protection Plates

MPN
52020840
Brand
LAPP
EAN-13
2050000404085
Order Code
49-1855
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 347 in stock

This LAPP SKINDICHT® STK PG7 Dust Protector is placed under the cap nut of the SKINTOP® cable glands that are not fitted with a cable, to prevent the penetration of dust, dirt and foreign bodies from getting in to the housing.


  • Suitable for PG screw joints
  • Material: PVC
  • Size: PG13.5
  • Temperature range: -20°C to +80°C
  • Supplied in white
  • Manufacturer's part: 52020840 SKINDICHT® STK PG13.5
Thread Size PG13.5
Colour White
Material PVC
Type Dust protection
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot