LAPP 52020830 STK PG11 Dust-protection Plates

MPN
52020830
Brand
LAPP
EAN-13
2050000404078
Order Code
49-1854
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 4 working days - 190 in stock

This LAPP SKINDICHT® STK PG7 Dust Protector is placed under the cap nut of the SKINTOP® cable glands that are not fitted with a cable, to prevent the penetration of dust, dirt and foreign bodies from getting in to the housing.


  • Suitable for PG screw joints
  • Material: PVC
  • Size: PG11
  • Temperature range: -20°C to +80°C
  • Supplied in white
  • Manufacturer's part: 52020830 SKINDICHT® STK PG11
Thread Size PG11
Colour White
Material Polyvinyl chloride (PVC)
Type Blanking plug
Dimensions PG11
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot