LAPP 52015740 SKINTOP MS PG16 Brass Screwed Cable Gland 8-14mm

MPN
52015740
Brand
LAPP
EAN-13
4044773419306
Order Code
49-2253
Qty Unit Price (Ex VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

A LAPP SKINTOP® MS nickel plated brass cable gland which combines high quality and reliability. The cable gland has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.
  • PG brass screwed thread nickel-plated, protection class IP 68.
  • Clamping range diameter: 8 - 14mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Supplied as MS PG16 Gland 8-14mm
  • Manufacturer's part: LAPP 52015740

Please Note: Requires locknut SKINDICHT® SM (see order code 49-2264 to 49-2271)
Thread Size PG16
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot