LAPP 52006160 SKINDICHT BLK-GL-M Blanking Plug Light Grey 50x1.5mm

Image Representative of Range

LAPP 52006160 SKINDICHT BLK-GL-M Blanking Plug Light Grey 50x1.5mm

MPN
52006160
Brand
LAPP
EAN-13
2050002929685
Order Code
63-7552
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 23 in stock

A threaded blanking plug for closing pre-threaded holes. The plug material is highly stable due to its glass fibre reinforcement.


  • Colour: Light grey (RAL 7035)
  • Halogen-free: No
  • Protection type: IP54
  • LAPP part No.: 52006160
  • LAPP type: SKINDICHT BLK-GL-M 50x1,5 RAL 7035 LGY
Thread Size 50mm
Colour Grey
Material Polyamide
IP Rating IP54
Type Blanking plug
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot