LAPP 52002090 SKINDICHT® Anti-kink Sleeves SNR 21/20 18 - 20mm SR 2120

LAPP 52002090 SKINDICHT® Anti-kink Sleeves SNR 21/20 18 - 20mm SR 2120

MPN
52002090
Brand
LAPP
EAN-13
2050001853646
Order Code
63-7303

Discontinued


These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • External PG size 21
  • Internal PG size 20
  • Max. cable dia. 20mm
  • Min.cable dia. 18mm
  • Suitable for gland SR 2120
  • Temperature range -20 to +80°C
  • Material: CR
  • Colour: black, RAL 9005
  • Classification: ETIM 5.0 Class-ID: EC000451, ETIM 5.0 Class-Description: cable plug sealing clamp
  • LAPP type: 52002090
Colour Black
Material Neoprene
IP Rating n/a
Type Aint-kink spiral
Internal PG size 20
Maximum Temperature +80°C
Min. temperature -20°C