LAPP 52000900 SKINDICHT SH PG 36 Cable Gland SH PG Brass

MPN
52000900
Brand
LAPP
EAN-13
4044773416084
Order Code
49-1302
Qty Unit Price (Ex VAT)
1+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A SKINDICHT® SH PG36 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 29 - 40.5mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG36
  • Type: SKINDICHT SH PG 36
Thread Size PG36
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP20
Type Cable gland
Clamping range diameter 29 - 40.5mm
Maximum Temperature +200°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot