LAPP 4522261S X07V-K Single Core Wire with Blue and White Sheath 1.50mm²

MPN
4522261S
Brand
LAPP
EAN-13
2050000997532
Order Code
63-5823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.717
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

This versatile wire from LAPP has a single core of finely-stranded copper with a two-colour PVC sleeve for easy identification.


  • Cable features: Flame-retardant, Flexible
  • Cable Type: X07V-K Strand
  • Colour: Blue, White
  • Core layout: finely stranded according to VDE 0295
  • Cross section 1 x 1.50mm²
  • Insulation material: PVC
  • Material: Bare copper, finely stranded Class 5
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 3mm
  • Sold per metre: Yes
  • Standards: Flame-resistant according to IEC 60332-1-2
  • Standards: VDE 0281
  • HD 21
  • Test voltage: 2500V
  • Manufacturer's part 4522261S

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue, white
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding 1 x 1.50mm²
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Strand
Cable Diameter 3mm
Sold by Metre Yes
Standards VDE 0281

Reviews

Be the first to submit a review