LAPP X07V-K Single Core Wire with Two-Colour Helix Sheath

LAPP Brand: LAPP

This versatile wire from LAPP has a single core of finely-stranded copper with a two-colour PVC sleeve for easy identification.

Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Stranding Cable Diameter AWG Number of Cores Insulation Material Length Type Sold by Metre Standards
LAPP 4522261S X07V-K Single Core Wire with Blue and White Sheath 1.50mm²
LAPP 4522261S X07V-K Single Core Wire with Blue and White Sheath 1.50mm²
Standard range
Order code: 63-5823
MPN: 4522261S

Despatched within 4 working days - 384 in stock
10+ £0.717
Price per unit Ex VAT
Blue, white 1.5mm² 1 x 1.50mm² 3mm Not Specified 1 Polyvinyl chloride Sold Per Metre Strand Yes VDE 0281
LAPP 4522262S X07V-K Single Core Wire with Blue and White Sheath 2.50mm²
LAPP 4522262S X07V-K Single Core Wire with Blue and White Sheath 2.50mm²
Standard range
Order code: 63-5822
MPN: 4522262S

Despatched within 4 working days - 225 in stock
5+ £1.01
Price per unit Ex VAT
Blue, white 2.50mm² 1 x 2.50mm² 3.7mm Not Specified 1 Polyvinyl chloride Sold Per Metre Strand Yes VDE 0281
LAPP 4522921S X07V-K Single Core Wire with Dk Blue and White Sheath 1.50mm²
LAPP 4522921S X07V-K Single Core Wire with Dk Blue and White Sheath 1.50mm²
Standard range
Order code: 63-5825
MPN: 4522921S

Despatched within 4 working days - 390 in stock
10+ £0.717
Price per unit Ex VAT
Dark blue, white 1.5mm² 1 x 1.50mm² 3mm Not Specified 1 Polyvinyl chloride Sold Per Metre Strand Yes VDE 0281
LAPP 4522922S X07V-K Single Core Wire with Dk Blue and White Sheath 2.50mm²
LAPP 4522922S X07V-K Single Core Wire with Dk Blue and White Sheath 2.50mm²
Standard range
Order code: 63-5826
MPN: 4522922S

Despatched within 4 working days - 344 in stock
5+ £1.01
Price per unit Ex VAT
Dark blue, white 2.50mm² 1 x 2.50mm² 3.7mm Not Specified 1 Polyvinyl chloride Sold Per Metre Strand Yes VDE 0281

Trustpilot