LAPP 21700652 plug field-attachable RJ45 straight & angled IP20 10Gb/s

Order Code:

67-6366

Brand: LAPP MPN: 21700652 EAN-13: 4044777728046
Qty Unit Price (Ex VAT)
1+ £17.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Field-attachable Industrial Ethernet plug, RJ45, straight and angled, IP20, suitable for up to 10 Gbit/s, wire manager with PROFINET or TIA color coding .
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
AWG (min.) 7
AWG max. 7
Connector standard RJ45 Cat6
Connector Type Plug, straight
Cross section (flexible) (max.) 1.6mm²
Cross section (flexible) (min.) 1mm²
Cross section (inflexible) (max.) 1.6mm²
Cross section (inflexible) (min.) 1mm²
Height 5.5mm
Material Zinc (die-cast, Ni-plated)
Misc Attribute ED-IE-AXS-6A-A-20-FC
Number of Pins 8
Specification CAT 6A
Type A RJ45 plug
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot