LAPP 1591151 A-2Y(L)2Y Outdoor Telephone Cable 4 x 2 x 0.8mm Black Sheath

MPN
1591151/1
Brand
LAPP
EAN-13
2050000195747
Order Code
63-6680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 394 in stock

This black sheathed cable from LAPP can be used to connect telephones and other communication devices from office to office or within industrial facilities.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, UV-resistant
  • Cable Type: A-2Y(L)2Y
  • Colour: Black
  • Cross section: 0.5mm²
  • Insulation material: Polyethylene (PE)
  • Max. temperature range (fixed installation): +50°C
  • Min. temperature range (fixed installation): -20°C
  • Nominal voltage: 225V
  • Outside diameter: 12mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0816
  • Manufacturer's part 1591151

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length Sold per metre
Cable Diameter 12mm
Sold by Metre Yes
Type Phone cord

Reviews

Be the first to submit a review