LAPP A-2Y(L)2Y Outdoor Telephone Cable Black Sheath

LAPP Brand: LAPP

This black sheathed cable from LAPP can be used to connect telephones and other communication devices from office to office or within industrial facilities.

  • Cable features: Shielded, UV-resistant
  • Cable type: A-2Y(L)2Y
  • Colour: Black
  • Halogen-free: No
  • Insulation material: Polyethylene (PE)
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0816
Description Image Product Buy Pricing (Ex VAT) Number of Cores Cable Diameter Max. temperature range (fixed installation) Cross section (each core) Standards Colour AWG Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 1591150 A-2Y(L)2Y Outdoor Telephone Cable 2 x 2 x 0.8mm Black Sheath
LAPP 1591150 A-2Y(L)2Y Outdoor Telephone Cable 2 x 2 x 0.8mm Black Sheath
Standard range
Order code: 63-6679
MPN: 1591150/1

Despatched within 4 working days - 496 in stock
5+ £1.68
Price per unit Ex VAT
2 12.5mm +50°C VDE 0816 Black Not Specified Finely stranded Polyethylene (PE) Sold per metre Yes Phone cord
LAPP 1591151 A-2Y(L)2Y Outdoor Telephone Cable 4 x 2 x 0.8mm Black Sheath
LAPP 1591151 A-2Y(L)2Y Outdoor Telephone Cable 4 x 2 x 0.8mm Black Sheath
Standard range
Order code: 63-6680
MPN: 1591151/1

Despatched within 4 working days - 394 in stock
3+ £1.66
Price per unit Ex VAT
4 12mm Black Not Specified Finely stranded Polyethylene (PE) Sold per metre Yes Phone cord
LAPP 1591152 A-2Y(L)2Y Outdoor Telephone Cable 6 x 2 x 0.8mm Black Sheath
LAPP 1591152 A-2Y(L)2Y Outdoor Telephone Cable 6 x 2 x 0.8mm Black Sheath
Standard range
Order code: 63-6681
MPN: 1591152/1

Despatched within 4 working days - 292 in stock
2+ £2.75
Price per unit Ex VAT
6 13.5mm 0.5mm² Black Not Specified Finely stranded Polyethylene (PE) Sold per metre Yes Phone cord

Trustpilot