LAPP 15500823 NYY-J Earthed Wire 5x10mm Black

MPN
15500823
Brand
LAPP
EAN-13
2050000195440
Order Code
49-2483
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 512 in stock

This LAPP NYY-J Earthed Wire can be buried without any additional underground protection. This robust cable is used as a control cable and can be laid fixed indoors, outdoors, in the ground, in concrete and in water. The conductors of the cable have been manufactured from circular solid aluminium wire, with a core insulation and sheath based on PVC. A filling compound covers the sheath of the core assembly.

Applications include power plants industrial and switching installations and in distribution networks. These cables are preferentially used in outdoor applications where mechanical damage to the cable is not anticipated.

er.
  • Bending radius: 15 x external Ø., laid fixed 12 x external Ø
  • Colour-coded: Yes
  • Halogen-free: No
  • Nominal voltage: 600/1000V
  • Number-coded: No
  • Outside diameter: 21mm
  • Shielded: No
  • Sold per metre: Yes
  • Approvals VDE 0276, part 603 (for 1-5 core) part 627
  • Temperature range: -40°C to +70°C
  • Type: NAYY-J
  • Supplied in black
  • Supplied in lengths of 1.0m
  • Supplied with cross-section: 5x 10mm²
  • Manufacturer's part: LAPP 15500823

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material PVC
Type Earth cable

Reviews

Be the first to submit a review

Trustpilot