LAPP 15500023/50 cable NYY-J 4 G 1.50 mm² black, robust 50 m

MPN
15500023/50
Brand
LAPP
EAN-13
4044774722719
Order Code
67-6078
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This robust cable is used as energy and control cable and is laid fixed indoors, outdoors, in the ground, in concrete and in water. .
Colour Black
Number of Cores 4
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1.50mm²
Conductor Material Copper
Maximum Temperature 70°C
Min. temperature -40°C
Type Earth cable
Voltage Rating 600/1000V

Reviews

Be the first to submit a review

Trustpilot