LAPP 602402 cable NYY-J 3G 2.50 mm² black 50m robust versatile

LAPP Brand: LAPP
This robust cable is used as energy and control cable and is laid fixed indoors, outdoors, in the ground, in concrete and in water.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Colour AWG Length Insulation Material Conductor Material Maximum Temperature Min. temperature Type Voltage Rating
LAPP 15500103/50 cable NYY-J 3G 2.50 mm² black 50m robust versatile
LAPP 15500103/50 cable NYY-J 3G 2.50 mm² black 50m robust versatile
Standard range
Order code: 67-6077
MPN: 15500103/50

Despatched within 4 working days - 9 in stock
1+ £89.42
Price per unit Ex VAT
3 2.50mm² Black Not Applicable 50m Polyvinyl Chloride (PVC) Copper 70°C -40°C Earth cable 600/1000V
LAPP 15500023/50 cable NYY-J 4 G 1.50 mm² black, robust 50 m
LAPP 15500023/50 cable NYY-J 4 G 1.50 mm² black, robust 50 m
Extended range
Order code: 67-6078
MPN: 15500023/50

Available to back orderBack order, lead time 10 days
1+ £82.59
Price per unit Ex VAT
4 1.50mm² Black Not Applicable 50m Polyvinyl Chloride (PVC) Copper 70°C -40°C Earth cable 600/1000V

Trustpilot