LAPP 1119103/1 CLASSIC 110 Control lead 3 G 0.75 mm² Grey

MPN
1119103/1
Brand
LAPP
EAN-13
2050000211898
Order Code
67-5900
Country of Origin
France
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,065 in stock

Control and connection cable, especially under industrial conditions. Mainly in dry, damp or wet areas in normal mechanical stress.. Outdoors, under the temperature observation and not without UV protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations. Engineering, plant construction, painting, heating and air conditioning, power plant technology. Optimized, small external diameter and therefore reduced space requirements. High insulation safety by 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius 15 x external dia. for wide range of applications, 4 x external dia. when permanently installed
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.70mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded Yes
Packaged No
Sold by Metre Yes
Standards Black conductors with white numbering (VDE 0293)
Suited For Cable Carriers No
Temperature Range -5 - +70 °C, applications with movement: · Fixed installation: -40 - +80°C
Test Voltage 4000V
Type ÖLFLEX® CLASSIC 110

Reviews

Be the first to submit a review

Trustpilot