LAPP 0046314 HEAT 180 EWKF C Black Data Cable 3 x 1.5mm²

MPN
46314/1
Brand
LAPP
EAN-13
2050000539510
Order Code
63-5340
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

These screened silicone data cables from LAPP offer longer durability in harsh applications than conventional silicone cables.


  • EMC Compliant
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Halogen-free, Shielded, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 EWKF C High-temperature cable
  • Colour: Black
  • Cross section 3 x 1.5mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 11.2mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 0046314

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Cable Diameter 11.2mm
Sold by Metre Yes
Type High-temperature cable

Reviews

Be the first to submit a review