LAPP 0037142 LiHH Pebble Grey Data Cable 4 x 0.34mm²

MPN
0037142
Brand
LAPP
Order Code
63-5383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

This halogen-free data cable from LAPP is ideal for use in public buildings, transport systems and industrial plants as well as for data processing, measurement and control engineering and as electronics cable. .


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: UNITRONIC® LiHH Data cable
  • Colour: Pebble grey (RAL 7032)
  • Cross section 4 x 0.34mm²
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Outside diameter: 5mm
  • Peak operating voltage: 250V
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 1200V
  • Manufacturer's part 0037142

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 0.34mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Cable Diameter 5mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review