LAPP LiHH Pebble Grey Data Cable

LAPP Brand: LAPP

This halogen-free data cable from LAPP is ideal for use in public buildings, transport systems and industrial plants as well as for data processing, measurement and control engineering and as electronics cable.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Colour AWG Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 0037120 LiHH Pebble Grey Data Cable 2 x 0.25mm²
LAPP 0037120 LiHH Pebble Grey Data Cable 2 x 0.25mm²
Order code: 63-5378
MPN: 37120/1
10+ £0.505
Price per unit Ex VAT
2 2 x 0.25mm² 4mm Grey Not Specified Finely stranded Polymer (P) Sold per metre Yes Data cable
LAPP 0037124 LiHH Pebble Grey Data Cable 6 x 0.25mm²
LAPP 0037124 LiHH Pebble Grey Data Cable 6 x 0.25mm²
Standard range
Order code: 63-5381
MPN: 37124/1

Despatched within 4 working days - 166 in stock
10+ £1.02
Price per unit Ex VAT
6 6 x 0.25mm² 5.3mm Grey Not Specified Finely stranded Polymer (P) Sold per metre Yes Data cable
LAPP 0037142 LiHH Pebble Grey Data Cable 4 x 0.34mm²
LAPP 0037142 LiHH Pebble Grey Data Cable 4 x 0.34mm²
Standard range
Order code: 63-5383
MPN: 0037142

Despatched within 4 working days - 192 in stock
10+ £1.40
Price per unit Ex VAT
4 4 x 0.34mm² 5mm Grey Not Specified Finely stranded Polymer (P) Sold per metre Yes Data cable
LAPP 0037152 LiHH Pebble Grey Data Cable 4 x 0.5mm²
LAPP 0037152 LiHH Pebble Grey Data Cable 4 x 0.5mm²
Standard range
Order code: 63-5385
MPN: 37152/1

Despatched within 4 working days - 211 in stock
10+ £1.34
Price per unit Ex VAT
4 4 x 0.5mm² 5.8mm Grey Not Specified Finely stranded Polymer (P) Sold per metre Yes Data cable

Trustpilot