Lütze 346109.0010 Flat Band Conductor Copper Braid Tin-Plated 10 Pieces |
09-7840
|
|
2 available to back orderBack-order availability date - 13/01/2026
|
1+ £63.58
Price per unit Ex VAT
|
300mm |
1 x 10 mm² |
|
10mm² |
EMVMB 10/300/M6, 1VPE=10 |
1 |
Flat |
No |
Lütze 346110.0010 Flat Band Conductor Copper Braiding EMC Accessory |
09-7841
|
|
2 available to back orderBack-order availability date - 13/01/2026
|
1+ £80.07
Price per unit Ex VAT
|
300mm |
16 mm² |
|
16mm² |
EMVMB 16/300/8, 1 VPE=10 |
|
Flat |
No |
Lütze 346111.0010 Conductor Copper Braiding 10 Pieces Flat Bands Tin Plated |
09-7842
|
|
2 available to back orderBack-order availability date - 13/01/2026
|
1+ £103.39
Price per unit Ex VAT
|
300mm |
25 mm² |
|
25mm² |
EMVMB 25/300/10 |
|
Flat |
No |
Lütze 346112.0010 Flat Band Conductor Copper Braiding Tin-Plated 10 Pieces |
09-7843
|
|
2 available to back orderBack-order availability date - 13/01/2026
|
1+ £42.42
Price per unit Ex VAT
|
200mm |
10 mm² |
15mm |
10mm² |
EMVMB 10/200/6, 1VPE=10 |
|
Flat |
No |
Lütze 346113.0010 Flat Band Conductor Copper Braid Tin-Plated 10Pieces |
09-7844
|
|
1 available to back orderBack-order availability date - 13/01/2026
|
1+ £70.03
Price per unit Ex VAT
|
200mm |
16 mm² |
|
16mm² |
EMVMB 16/200/8, 1VPE=10 |
|
Flat |
No |
Lütze 346114.0010 Flat Band Conductor Copper Braid 10 Pieces Tin Plated |
09-7845
|
|
2 available to back orderBack-order availability date - 13/01/2026
|
1+ £103.39
Price per unit Ex VAT
|
500mm |
16 mm² |
|
16mm² |
EMVMB 16/500/8, 1VPE=10 |
|
Flat |
No |
Lütze 346116.0010 Flat Band Conductor Copper Braid Tin Plated 10 Pieces |
09-7846
|
|
2 available to back orderBack-order availability date - 13/01/2026
|
1+ £87.25
Price per unit Ex VAT
|
200mm |
25 mm² |
|
25mm² |
EMVMB 25/200/10, 1VPE=10 |
|
Flat |
No |
Lütze 346123.0010 Flat Band Conductor Copper Braid Tin Plated 10Pieces |
09-7847
|
|
1 available to back orderBack-order availability date - 13/01/2026
|
1+ £46.36
Price per unit Ex VAT
|
100mm |
16 mm² |
15mm |
16mm² |
EMVMB 16/100/6, 1VPE=10 |
|
Flat |
No |