Lütze 346114.0010 Flat Band Conductor Copper Braid 10 Pieces Tin Plated

MPN
346114.0010
Brand
Lütze
EAN-13
4043961171170
Order Code
09-7845
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £103.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Lütze 346114.0010 Flat band conductor features copper braiding and single wire Cu ETP, complying with the UNI 5649-71 and similar to DIN 72333 standards. This product, supplied in packs of 10, is ideal for cable fastening and management applications. It is commonly used to ensure secure and efficient EMVMB 16/500/8 connections in various electrical installations.
Type Flat
Enclosure Length 500mm
Cross Section 16mm²
Cross section (each core) 16mm²
Misc Attribute EMVMB 16/500/8, 1VPE=10
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot