Lütze 346109.0010 Flat Band Conductor Copper Braid Tin-Plated 10 Pieces

MPN
346109.0010
Brand
Lütze
EAN-13
4043961171125
Order Code
09-7840
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.63
10+ £52.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lütze 346109.0010 flat band conductor features copper braiding with single wire Cu ETP standardised to UNI 5649-71 and comparable to DIN 72333. This conductor is ideal for cable management and fastening applications, ensuring reliable electrical connectivity. The product is packaged in sets of 10 pieces, making it suitable for various industrial and electrical installations.
Type Flat
Enclosure Length 300mm
Cross Section 1 x 10 mm²
Cross section (each core) 10mm²
Misc Attribute EMVMB 10/300/M6, 1VPE=10
Number of leads 1
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot