Lütze 346123.0010 Flat Band Conductor Copper Braid Tin Plated 10Pieces

MPN
346123.0010
Brand
Lütze
EAN-13
4043961171149
Order Code
09-7847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £46.87 £39.84
10+ £37.68
100+ £37.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lütze offers the flat band conductor, model 346123.0010, with copper braiding and single wire Cu ETP UNI 5649-71, similar to DIN 72333. This product is ideal for cable fastening and cable management, providing reliable electrical conductivity. The package contains 10 pieces, suitable for various applications requiring secure connections and effective EMV shielding.
Type Flat
Enclosure Length 100mm
Enclosure Width 15mm
Cross Section 16mm²
Cross section (each core) 16mm²
Misc Attribute EMVMB 16/100/6, 1VPE=10
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot