Lütze 346116.0010 Flat Band Conductor Copper Braid Tin Plated 10 Pieces

MPN
346116.0010
Brand
Lütze
EAN-13
4043961171194
Order Code
09-7846
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £90.74 £77.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze provides copper braiding conductors, like the 346116.0010 model, used for cable management and fastening. This flat band conductor is ideal for securing and organising cables in electrical systems. With single wire Cu ETP adhering to UNI 5649-71 and similar to DIN 72333 standards, it ensures efficient electromagnetic compatibility.
Type Flat
Enclosure Length 200mm
Cross Section 25mm²
Cross section (each core) 25mm²
Misc Attribute EMVMB 25/200/10, 1VPE=10
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot