Lütze 346112.0010 Flat Band Conductor Copper Braiding Tin-Plated 10 Pieces

MPN
346112.0010
Brand
Lütze
EAN-13
4043961171132
Order Code
09-7843
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lütze's flat band conductor is crafted from copper braiding with single wire Cu ETP Uni 5649-71, offering reliable electrical conductivity, and is similar in specification to DIN 72333 346112.0010. It includes ten pieces, ideal for efficient cable management and fastening solutions. Common applications for this product are in advanced electrical systems where secure and organised cabling is crucial.
Type Flat
Enclosure Length 200mm
Enclosure Width 15mm
Cross Section 10mm²
Cross section (each core) 10mm²
Misc Attribute EMVMB 10/200/6, 1VPE=10
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot