Lütze 346113.0010 Flat Band Conductor Copper Braid Tin-Plated 10Pieces

MPN
346113.0010
Brand
Lütze
EAN-13
4043961171163
Order Code
09-7844
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £60.16
10+ £58.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lütze 346113.0010 is a flat band conductor consisting of copper braiding and single wire Cu ETP, conforming to UNI 5649-71 specifications. It serves as an effective cable fastener, ideal for cable management and fastening applications. Typically, this product is used in electrical installations and provides secure connections in various industrial settings.
Type Flat
Enclosure Length 200mm
Cross Section 16mm²
Cross section (each core) 16mm²
Misc Attribute EMVMB 16/200/8, 1VPE=10
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot