Lütze 346110.0010 Flat Band Conductor Copper Braiding EMC Accessory

MPN
346110.0010
Brand
Lütze
EAN-13
4043961171156
Order Code
09-7841
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £80.94 £68.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lütze offers a flat band conductor, model 346110.0010, made from copper braiding and single wire Cu ETP compliant with UNI 5649-71, similar to DIN 72333 standards. This product, sold in sets of 10, is used in cable management and fastening applications, ensuring effective conductivity and electromagnetic compatibility. Ideal for electrical installations, its robust design aids in maintaining organised and secure cable configurations.
Type Flat
Enclosure Length 300mm
Cross Section 16mm²
Cross section (each core) 16mm²
Misc Attribute EMVMB 16/300/8, 1 VPE=10
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot