Lütze 346111.0010 Conductor Copper Braiding 10 Pieces Flat Bands Tin Plated

MPN
346111.0010
Brand
Lütze
EAN-13
4043961171187
Order Code
09-7842
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £104.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lütze produces the flat band conductor, model 346111.0010, featuring copper braiding and a single wire Cu ETP according to UNI 5649-71 standards. This cable fastener is crucial for cable management tasks, providing efficient and reliable cable fastening solutions. Typically used in electrical installations, it helps in managing cables securely and effectively.
Type Flat
Enclosure Length 300mm
Cross Section 25mm²
Cross section (each core) 25mm²
Misc Attribute EMVMB 25/300/10
Sold per metre No

Reviews

Be the first to submit a review

Trustpilot