kwb 109178 Hole Saw set 8 pcs carbon progressive teeth Wood/gypsum |
04-7808
|
|
Despatched within 4 working days - 38 in stock
|
1+ £13.70
Price per unit Ex VAT
|
|
|
|
|
964g |
|
|
|
|
|
Hole saw set |
kwb 497900 Hole Saw set 4-piece for cordless screwdrivers 26-52mm |
04-8354
|
|
Despatched within 4 working days - 5 in stock
|
1+ £8.46
Price per unit Ex VAT
|
Tool steel |
Hex shank |
|
|
355g |
|
25mm |
|
|
|
Hole saw set |
kwb 498477 Hole Saw set 5-piece 60-95mm for Wood and plasterboard |
04-8357
|
|
|
1+ £9.69
Price per unit Ex VAT
|
|
|
|
|
475g |
|
|
|
|
|
Hole saw set |
kwb 498720 Hole Saw set 7-piece Hex shank multi-material cutting |
04-8359
|
|
Despatched within 4 working days - 1 in stock
|
1+ £20.80
Price per unit Ex VAT
|
|
Hex shank |
10mm |
|
557g |
|
|
|
|
|
Hole saw set |
kwb 499176 Hole Saw set 6 pcs for masonry impact-resistant heat-resistant |
04-8369
|
|
Despatched within 4 working days - 3 in stock
|
1+ £33.04
Price per unit Ex VAT
|
Tool steel |
|
|
|
2222g |
|
50mm |
|
|
|
Hole saw set |
kwb 499463 Hole Saw set 68mm for gas Concrete masonry tiles stone |
04-8374
|
|
Despatched within 4 working days - 6 in stock
|
1+ £14.29
Price per unit Ex VAT
|
|
|
|
68mm |
400g |
|
|
|
|
|
Hole saw set |
kwb 499483 Hole Saw set 83mm Carbide tipped for masonry and stone |
04-8375
|
|
Despatched within 4 working days - 2 in stock
|
1+ £14.37
Price per unit Ex VAT
|
|
|
|
83mm |
431g |
|
|
|
|
|
Hole saw set |
kwb 499505 Hole Saw set 8-piece hard Metal for masonry and tiles |
04-8376
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.19
Price per unit Ex VAT
|
Carbide metal |
|
|
|
1529g |
|
|
|
|
|
Hole saw set |
kwb 499900 Hole Saw set 8-piece diamond-strewn for hard materials |
04-8390
|
|
Despatched within 4 working days - 1 in stock
|
1+ £32.28
Price per unit Ex VAT
|
|
Hex shank |
|
|
380g |
|
|
|
|
|
Hole saw set |
kwb 598220 Hole Saw set 1pcs HSS CO bi-metal 9-piece 20-68mm |
04-8512
|
|
|
1+ £46.93
Price per unit Ex VAT
|
C45 |
|
|
|
1332g |
|
|
|
|
|
Hole saw set |
kwb 598250 Hole Saw set 11-piece HSS CO bi-metal versatile use |
04-8513
|
|
Despatched within 4 working days - 1 in stock
|
1+ £53.19
Price per unit Ex VAT
|
Tool steel |
|
|
|
1650g |
59mm |
|
254mm |
254mm |
225mm |
Hole saw set |