kwb 499176 Hole Saw set 6 pcs for masonry impact-resistant heat-resistant

MPN
499176
Brand
KWB
EAN-13
4009314991765
Order Code
04-8369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.04
10+ £31.87
50+ £31.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb Hole Saw Set 499176 is a 6-piece drill attachment designed for precision cutting tasks, accommodating diameters ranging from 68 mm to 82 mm. Manufactured by kwb, this set is ideal for woodworking, plumbing, and electrical installations. It ensures clean and efficient cuts in various materials.
Type Hole saw set
Material Tool steel
Weight 2222g
Working Length 50mm

Reviews

Be the first to submit a review

Trustpilot