kwb 598250 Hole Saw set 11-piece HSS CO bi-metal versatile use

MPN
598250
Brand
KWB
EAN-13
4009315982502
Order Code
04-8513
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £53.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 598250 Hole saw set, consisting of 11 pieces, features a range of sizes from 25 mm to 83 mm, providing versatility for different drilling tasks. Manufactured by kwb, this set is designed as a drill attachment, ideal for cutting clean and precise holes in wood and soft materials. Typical applications include home improvement projects, carpentry, and electrical installations.
Type Hole saw set
Material Tool steel
Height 59mm
Length 254mm
Total Length 254mm
Weight 1650g
Width 225mm

Reviews

Be the first to submit a review

Trustpilot