kwb 497900 Hole Saw set 4-piece for cordless screwdrivers 26-52mm

MPN
497900
Brand
KWB
EAN-13
4009314979008
Order Code
04-8354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 497900 Hole saw set is a 4-piece drill attachment ideal for precise cutting in materials of varying thicknesses. It includes sizes of 26 mm, 35 mm, 40 mm, and 52 mm, making it versatile for different drilling tasks. Typically used in woodworking and construction, this set is suitable for creating clean, circular holes.
Type Hole saw set
Material Tool steel
Tool Holder Hex shank
Weight 355g
Working Length 25mm

Reviews

Be the first to submit a review

Trustpilot