kwb 498720 Hole Saw set 7-piece Hex shank multi-material cutting

MPN
498720
Brand
KWB
EAN-13
4009314987201
Order Code
04-8359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 498720 Hole saw set is designed for precision cutting and includes seven drill attachments, ranging from 46 mm to 94 mm in diameter. This high-quality set is ideal for creating clean, smooth holes in wood, plasterboard, and plastic materials. It is perfect for professionals and DIY enthusiasts who require versatility and efficiency in their drilling tasks.
Type Hole saw set
Shank Ø 10mm
Tool Holder Hex shank
Weight 557g

Reviews

Be the first to submit a review

Trustpilot