kwb 830480 Sandpaper 5 pcs 800 grit waterproof flexible durable

MPN
830480
Brand
KWB
EAN-13
4009318304806
Order Code
04-8715
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The kwb 830480 Sandpaper is a high-quality grinding accessory with a fine grit size of 800, ideal for precise sanding tasks. Measuring 280 mm by 230 mm, it is suitable for use with grinding equipment to achieve smooth and detailed finishes. Typically used in woodworking and metalworking, this sandpaper is perfect for delicate surface preparation and finishing.
Type Sandpaper
Grit Size 800
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot