kwb 818908 sandpaper 5 pcs grit 80 230x115mm for Wood & Metal sanding

MPN
818908
Brand
KWB
EAN-13
4009318189083
Order Code
04-8707
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £4.08 £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 818908 sandpaper features a grit size of 80 and measures 230 mm by 115 mm. Manufactured by kwb, this pack contains five pieces designed for sanding and grinding tasks. It's suitable for smoothing surfaces, preparing them for painting, or removing paint and rust.
Type Sandpaper
Grit Size 80
Width 115mm
Length 230mm
Dim (L x W) 230 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot