kwb 818224 sandpaper grit 240 10 pcs 93x230mm for Wood & Metal

MPN
818224
Brand
KWB
EAN-13
4009318182244
Order Code
04-8699
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb 818224 Sandpaper is a high-quality grinding accessory, featuring a grit size of 240 for fine sanding tasks. Each sheet measures 230 mm by 93 mm, making it suitable for precision work on various surfaces. Ideal for use in woodworking, automotive, and metalworking projects, this set includes 10 sheets for extended utility.
Type Sandpaper
Grit Size 240
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot