kwb 817980 sandpaper grit 40/80/240 93x186mm Velcro 10 pcs

MPN
817980
Brand
KWB
EAN-13
4009318179800
Order Code
04-8694
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

kwb 817980 Sandpaper is designed for versatile grinding applications, featuring grit sizes 40, 80, and 240. The dimensions are 186 mm by 93 mm, making it suitable for a variety of sanding needs. Ideal for use with grinder accessories, this pack includes 10 pieces for efficient surface preparation and finishing.
Type Sandpaper
Grit Size 40, 80, 240
Width 93mm
Length 186mm
Dim (L x W) 186 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot