kwb 800418 Sandpaper Sheets 180 Grit 280x230mm 5pcs Wood & Colour

MPN
800418
Brand
KWB
EAN-13
4009318004188
Order Code
04-8686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 800418 Sandpaper is manufactured by kwb and includes five pieces with a grit size of 180. Each piece measures 280 mm in length and 230 mm in width, making them suitable for detailed grinding and finishing tasks. Typically used for smoothing surfaces, these grinder accessories are ideal for both wood and metal applications.
Type Sandpaper
Grit Size 180
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot