kwb 800412 Sandpaper Sheets 5pcs Grit 120 230x280mm Wood & Colour

MPN
800412
Brand
KWB
EAN-13
4009318004126
Order Code
04-8684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.15
10+ £2.01
50+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The kwb 800412 Sandpaper features a grit size of 120, with dimensions of 280 mm x 230 mm and includes 5 pieces per pack. It is designed for sanding and smoothing surfaces, ideal for use with grinding equipment and grinders. Manufactured by kwb, these sandpaper sheets are suitable for preparing and finishing wood, metal, and paint surfaces.
Type Sandpaper
Grit Size 120
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot