kwb 609313 disc brush brass wire ø75mm cleaning polishing Metal stone

MPN
609313
Brand
KWB
EAN-13
4009316093139
Order Code
04-8553
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Brass wire Nylon
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The kwb Disc Brush is a round wire brush made from corrugated brass wire with a diameter of 75 mm. This machine tool accessory, model number 609313, is ideal for cleaning and polishing metal surfaces. It is typically used for removing rust, paint, and dirt in industrial and DIY applications.
Material Brass wire
Diameter 75mm
Thread Size 1/4" (6.3 mm)
Width 8mm

Reviews

Be the first to submit a review

Trustpilot