kwb 604630 TBY Brush nylon 100mm fine elastic Metal/wood use

MPN
604630
Brand
KWB
EAN-13
4009316046302
Order Code
04-8536
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.28 £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The kwb TBY brush is a grinding nylon wheel brush that features durable nylon bristles, ideal for precision work on metal surfaces. This versatile tool can be attached to machine tools for cleaning, deburring, and surface finishing. Designed for efficiency, it provides reliable performance in industrial and professional settings.
Type Nylon wheel brush
Material Nylon
Diameter 100mm
Compatible with (details) Core-drilling machine
Grit Size 80
Shank Diameter 6mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot