kwb 262172 Hammer Drill Bit 12mm 210mm SDS-Plus 40Cr steel self-centering

Image Representative of Range

kwb 262172 Hammer Drill Bit 12mm 210mm SDS-Plus 40Cr steel self-centering

MPN
262172
Brand
KWB
EAN-13
4009312621725
Order Code
04-8092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The kwb 262172 hammer drill bit is made of 40Cr steel and is 12 mm in diameter with a total length of 210 mm, designed for use with SDS-Plus systems. This durable drill bit is ideal for masonry, stone, and brickwork applications. Perfect for use in demanding drilling tasks, it reliably delivers precision and efficiency.
Type Hammer drill bit
Diameter 12mm
Length 150mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 104g

Reviews

Be the first to submit a review

Trustpilot