kwb 261516 Hammer Drill Bit 16mm SDS-Plus 210mm optimised for Concrete

MPN
261516
Brand
KWB
EAN-13
4009312615168
Order Code
04-8090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.79 £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 261516 hammer drill bit is a 16 mm masonry drill bit with a total length of 210 mm. It is made from 40Cr steel and fits SDS-Plus drills, making it suitable for heavy-duty tasks. This drill bit is ideal for applications in stone, brickwork, and concrete.
Type Hammer drill bit
Diameter 16mm
Length 150mm
Material 40Cr steel
Tool Holder SDS-Plus
Weight 170g

Reviews

Be the first to submit a review

Trustpilot