kwb 243138 Hammer Drill Bit 8mm SDS-Plus self-centering tip 310mm

MPN
243138
Brand
KWB
EAN-13
4009312431386
Order Code
04-8027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 243138 hammer drill bit features a robust 40Cr steel construction and has a total length of 310 mm with an 8 mm diameter. It is compatible with the SDS-Plus system and is ideal for drilling into masonry, stone, and brickwork. This product is suitable for use in construction and renovation projects requiring precise and durable drilling capabilities.
Type Hammer drill bit
Diameter 8mm
Length 250mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 93g

Reviews

Be the first to submit a review

Trustpilot