kwb 242644 Hammer Drill Bit 14mm SDS-plus shank 260mm length

MPN
242644
Brand
KWB
EAN-13
4009312426443
Order Code
04-8024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £8.60 £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 242644 hammer drill bit is crafted from 40Cr steel and features a 14 mm diameter with a total length of 260 mm. Designed with an SDS-Plus shank, it is suitable for drilling into stone, masonry, and brickwork. Ideal for both professional and DIY applications, this robust drill bit ensures precise and efficient performance.
Type Hammer drill bit
Diameter 14mm
Length 200mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 155g

Reviews

Be the first to submit a review

Trustpilot