kwb 242142 Hammer Drill Bit 12mm 210mm SDS-Plus self-centering tip

MPN
242142
Brand
KWB
EAN-13
4009312421424
Order Code
04-8020
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.12
10+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 242142 Hammer drill bit is a high-quality tool made from durable 40Cr steel. It features a 12 mm diameter and a total length of 210 mm, designed for efficient drilling in stone, masonry, and brickwork. Ideal for use with SDS-Plus drills, this bit is perfect for both professional and DIY applications.
Type Hammer drill bit
Diameter 12mm
Length 150mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 108g

Reviews

Be the first to submit a review

Trustpilot