kwb 241642 Hammer Drill Bit 12mm 160mm SDS-Plus PGM certified

MPN
241642
Brand
KWB
EAN-13
4009312416420
Order Code
04-8015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £5.02 £4.27
10+ £4.03
50+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 241642 is a 12 mm hammer drill bit made from 40Cr steel, with a total length of 160 mm, and designed for use with SDS-Plus systems. Manufactured by kwb, this highly durable drill bit is suitable for masonry, stone, and brickwork applications. Ideal for professional or DIY projects, it provides efficient drilling performance in tough materials.
Type Hammer drill bit
Diameter 12mm
Length 100mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 89g

Reviews

Be the first to submit a review

Trustpilot